help desk software
DATA SHEET

AZ734-2A-5DE

American Zettler

Power Relay 5VDC 5A DPST-NO(24.8x12.8x24.8)mm THT

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ734-2A-5DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
BOX
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPST-NO10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 85 °C
Coil Resistance:
47 Ohm
Power Relay 5VDC 5A DPST-NO(24.8x12.8x24.8)mm THT
Search Keywords:
AZ7342A5DE
IN STOCK: 0
MOQ for out of Stock Qty:
250
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$1.52
$380.000
500
$1.14
$570.000
750
$1.06
$795.000
1,000 +
$1.04
$1,040.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models