help desk software
DATA SHEET

AZ742-2C-240A

American Zettler

8A DPDT Mini Power Relay 240VAC coil DPDT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ742-2C-240A
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Relay Construction:
Non-Latching10725
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT10703
Maximum Current Rating:
10 A
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 75 °C
Coil Resistance:
42.5 KOhm
8A DPDT Mini Power Relay 240VAC coil DPDT
Search Keywords:
AZ7422C240A
IN STOCK: 0
Minimum Order:
2
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$18.89
$37.780
25
$11.21
$280.250
50
$9.60
$480.000
100
$8.44
$844.000
250
$7.92
$1,980.000
500
$7.62
$3,810.000
1,000 +
$7.27
$7,270.000
Tools/3D Models