Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ742-2C-24D
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 100 °C
Coil Resistance:
1.44 KOhm
8A DPDT Mini Power Relay 24VDC coil DPDT
Search Keywords:
AZ7422C24D
Different packaging options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
17 Weeks
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides