Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ743-2A-12DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
BOX
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPST-NO10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 100 °C
Coil Resistance:
360 Ohm
Relay, PCB/Socket Mount; 10 Amps Form 2A (DPST - NO) 12VDC Coil
Search Keywords:
AZ7432A12DE
IN STOCK:
900
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$3.302
$165.100
100
$2.913
$291.300
250
$2.800
$700.000
500
$2.706
$1,353.000
1,000
$2.678
$2,678.000
2,500
$2.652
$6,630.000
5,000
$2.625
$13,125.000
7,500
+
$2.599
$19,492.500
Product Guides