AZ743-2C-24DE
American ZettlerRelay, PCB/Socket Mount; 10 Amps Form 2C (DPDT) 24VDC Coil .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ743-2C-24DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 100 °C
Coil Resistance:
1.44 KOhm
The AMERICAN ZETTLER AZ743-2C-24DE is a high-quality, reliable relay designed for PCB/socket mount applications. It features a double pole double throw (DPDT) configuration, making it ideal for a variety of applications that require switching between two separate circuits. With a maximum current rating of 10 Amps, this relay is capable of handling high power loads. It is equipped with a 24VDC coil, providing efficient and reliable operation. The AZ743-2C-24DE is a top choice for engineers and technicians seeking a durable and versatile relay solution for their projects.
Search Keywords:
AZ7432C24DE
IN STOCK:
673
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$4.020
$201.000
100
$3.980
$398.000
250
$3.940
$985.000
500
$3.901
$1,950.500
1,000
$3.862
$3,862.000
2,500
$3.823
$9,557.500
5,000
$3.785
$18,925.000
7,500
+
$3.747
$28,102.500
Product Guides