help desk software
DATA SHEET

AZ743-2CB-24DEF

American Zettler

Relay, PCB/Socket Mount; 10 Amps Form 2C (DPDT) 24VDC Coil

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ743-2CB-24DEF
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
BOX
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT10703
Maximum Current Rating:
10 A
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 100 °C
Coil Resistance:
1.44 KOhm
Relay, PCB/Socket Mount; 10 Amps Form 2C (DPDT) 24VDC Coil
Search Keywords:
AZ7432CB24DEF
IN STOCK: 2
Can Ship immediately
You may purchase in-stock quantity up to 2
MOQ for In Stock Qty:
50
Available in less than min:
2
MOQ for out of Stock Qty:
250
Multiple:
50
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$5.962
$5.962
50
$5.420
$271.000
100
$4.960
$496.000
250
$4.700
$1,175.000
500
$4.630
$2,315.000
750
$4.560
$3,420.000
1,000 +
$4.490
$4,490.000
Tools/3D Models