Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ755-1A-24DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 90 °C
The AMERICAN ZETTLER part AZ755-1A-24DE is a reliable and versatile 20AMP Mini Power Relay designed for high-performance applications. With a 24VDC coil voltage, this relay ensures efficient and powerful operation. The SPST-NO configuration allows for seamless switching of electrical circuits. Whether you need to control motors, heaters, solenoids, or other components, the AZ755-1A-24DE provides the perfect solution with its durable construction and dependable performance.
Search Keywords:
AZ7551A24DE
IN STOCK:
1,950
Can Ship immediately
On Order:
4,000
can ship 12/25/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
50
$2.088
$104.400
250
$1.685
$421.250
500
$1.633
$816.500
1,000
$1.583
$1,583.000
2,500
$1.568
$3,920.000
5,000
$1.552
$7,760.000
7,500
$1.536
$11,520.000
10,000
+
$1.521
$15,210.000
CUSTOMERS
ALSO BOUGHT
AZ2150-1A-15DE
40A Mini Power Relay 15VDC coil SPST-NO
W2D250-HH14-09
Fan Tubeaxial - 3 Phase - 400/460VAC - Square - 320mm L x 320mm H - Ball - 2800 RPM - Term...
AZ2850-2A-12DE
30AMP Power Relay 12VDC coil DPST-NO
LLP-12.00-OSS
Probe 12 inch Long 1/4 inch Diameter Stainless Steel | NCC LLP-12.00-OSS
AZ755-1A-12DE
20AMP Mini Power Relay 12VDC coil SPST-NO