Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ755-1C-24DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 90 °C
The AMERICAN ZETTLER AZ755-1C-24DE is a reliable and durable power relay with a 20A current rating. Its compact size makes it ideal for space-constrained applications, while its 24VDC coil ensures reliable performance. This relay features a single-pole double-throw (SPDT) configuration, providing flexibility for various circuit needs. Trust in the AMERICAN ZETTLER AZ755-1C-24DE for your power control needs.
Search Keywords:
AZ7551C24DE
IN STOCK:
6,650
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
50
$2.996
$149.800
100
$2.618
$261.800
250
$2.395
$598.750
500
$2.321
$1,160.500
1,000
$2.250
$2,250.000
2,500
$2.227
$5,567.500
5,000
$2.205
$11,025.000
7,500
+
$2.183
$16,372.500