Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ761-1AE-5DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 100 °C
Coil Resistance:
62 Ohm
The AMERICAN ZETTLER AZ761-1AE-5DE is a versatile 12A SPDT mini power relay with a 5VDC coil. This reliable relay features a single pole, single throw normally open contact configuration, making it ideal for a wide range of applications requiring a compact and efficient solution for power control.
Search Keywords:
AZ7611AE5DE
IN STOCK:
22
Can Ship immediately
You may purchase in-stock quantity up to 22
On Order:
1,000
can ship 1/20/25
Minimum Order:
50
Available in less than min:
22
Multiple:
50
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$2.450
$2.450
50
$2.227
$111.350
250
$1.772
$443.000
500
$1.702
$851.000
1,000
$1.635
$1,635.000
2,500
$1.619
$4,047.500
5,000
$1.603
$8,015.000
7,500
$1.587
$11,902.500
10,000
+
$1.571
$15,710.000
Product Guides
CUSTOMERS
ALSO BOUGHT
LCM-S01604DSF
LCD Character Display Modules Gray Transflective Yl/Grn LED Backlight
RTB14005
Power PCB Relay - 1 form C (CO) - 5VDC Coil - 12A Contact Rating - 400VAC Switching - Pinn...
RV4NAYSD103A
Potentiometer - 2 Watt - Linear - 10 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long
T81N5D312-12
Signal Relay 12VDC 2A SPDT(15.9x10.9x11.7)mm THT