help desk software
DATA SHEET

AZ761-1C-12DE

American Zettler

12A SPDT Mini Power Relay 12VDC coil SPDT

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ761-1C-12DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 100 °C
Coil Resistance:
360 Ohm
12A SPDT Mini Power Relay 12VDC coil SPDT
Search Keywords:
AZ7611C12DE
IN STOCK: 0
MOQ for out of Stock Qty:
250
Multiple:
50
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$3.54
$885.000
500
$2.18
$1,090.000
750
$1.72
$1,290.000
1,000 +
$1.69
$1,690.000
Tools/3D Models