Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ761-1C-12DEF
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 100 °C
Coil Resistance:
360 Ohm
12A SPDT Mini Power Relay 12VDC coil SPDT
Search Keywords:
AZ7611C12DEF
IN STOCK:
3,180
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
250
Multiple:
50
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$2.44
$122.000
100
$2.40
$240.000
250
$2.20
$550.000
500
$2.13
$1,065.000
750
$2.07
$1,552.500
1,000
+
$2.04
$2,040.000
Product Guides