Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ761-1C-18DSE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
18 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 105 °C
Coil Resistance:
1.296 KOhm
12A SPDT Mini Power Relay 18VDC coil SPDT
Search Keywords:
AZ7611C18DSE
IN STOCK:
0
MOQ for out of Stock Qty:
250
Multiple:
50
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
250
$3.69
$922.500
500
$2.27
$1,135.000
750
$1.80
$1,350.000
1,000
+
$1.76
$1,760.000
Product Guides