Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ761-1C-24D
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 100 °C
Coil Resistance:
1.44 KOhm
12A SPDT Mini Power Relay 24VDC coil SPDT
Search Keywords:
AZ7611C24D
IN STOCK:
172
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
250
Multiple:
50
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$3.40
$170.000
100
$3.23
$323.000
200
$3.07
$614.000
250
$2.91
$727.500
500
$1.79
$895.000
750
$1.42
$1,065.000
1,000
+
$1.39
$1,390.000
Product Guides