Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ761-1C-24DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 100 °C
Coil Resistance:
1.44 KOhm
The AMERICAN ZETTLER part AZ761-1C-24DE is a high-quality Mini Power Relay with a 24VDC coil. It features a Single Pole Double Throw (SPDT) configuration and has a maximum current capacity of 12A. This compact and reliable relay is designed to provide efficient and secure switching capabilities in various industrial and commercial applications. With its versatile SPDT design, it offers both normally open (NO) and normally closed (NC) contacts, making it suitable for a wide range of control and automation tasks.
Search Keywords:
AZ7611C24DE
IN STOCK:
2,250
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
250
Multiple:
50
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$2.78
$139.000
100
$2.43
$243.000
250
$2.22
$555.000
500
$2.15
$1,075.000
750
$2.08
$1,560.000
1,000
+
$2.05
$2,050.000
Product Guides