Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ8-1CH-12DEA
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-55 to 90 °C
Coil Resistance:
320 Ohm
Mini PC Board Relay 12VDC coil SPDT
Search Keywords:
AZ81CH12DEA
IN STOCK:
314
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
20
$1.650
$33.000
25
$1.610
$40.250
100
$1.474
$147.400
250
$1.400
$350.000
500
$1.050
$525.000
750
$0.933
$699.750
1,000
+
$0.915
$915.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ2100-1A-12DEF
Miniature Power Relay - 1FormA (SPST-NO) - 12VDC Coil - 40A Contacts - -55°C to 105°C
TSW-102-08-G-S-RA
Board-To-Board Connector - Right Angle - 2.54 mm - 2 Contact - Header - Through Hole - 1 R...
AZ943-1CH-12DE
15AMP Mini PC Board Relay 12VDC coil SPDT
SSW-105-01-G-S
Board-To-Board Connector - 2.54 mm - 5 Contacts - Receptacle - Through Hole - 1 Row.
AZ988-1AT-12DSEC3R
30AMP Micro-ISO Automotive Relay 12VDC coil SPST-NO