help desk software
DATA SHEET

AZ8-1CH-12DSEA

American Zettler

Mini PC Board Relay 12VDC coil SPDT .. see full description

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ8-1CH-12DSEA
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
BOX
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-55 to 90 °C
Coil Resistance:
440 Ohm
The AMERICAN ZETTLER part AZ8-1CH-12DSEA is a compact and reliable Mini PC Board Relay. Featuring a 12VDC coil, this single-pole double-throw (SPDT) relay is designed to handle a variety of switching tasks. Its small size and durable construction make it ideal for applications where space is limited.With its high-quality design and efficient performance, this relay is commonly used in automation, automotive, industrial control, and telecommunications applications. Its versatility and dependability make it a popular choice for engineers and technicians.Whether you need to control motors, lights, or other electrical devices, the AZ8-1CH-12DSEA relay will reliably switch your signals. Its SPDT configuration allows for easy integration into your circuitry, providing a flexible and efficient solution.Trust AMERICAN ZETTLER’s reputation for producing top-notch electronic components, and invest in the AZ8-1CH-12DSEA Mini PC Board Relay for your next project.
Search Keywords:
AZ81CH12DSEA
IN STOCK: 980
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$2.610
$65.250
50
$2.061
$103.050
100
$1.784
$178.400
250
$1.632
$408.000
500
$1.581
$790.500
750
$1.533
$1,149.750
1,000 +
$1.518
$1,518.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models