help desk software
DATA SHEET

AZ8-1CH-18DE

American Zettler

Mini PC Board Relay 18VDC coil SPDT

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ8-1CH-18DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
BOX
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
18 V
Contact Arrangement:
SPDT10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-55 to 90 °C
Coil Resistance:
720 Ohm
Mini PC Board Relay 18VDC coil SPDT
Search Keywords:
AZ81CH18DE
IN STOCK: 585
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$2.675
$53.500
100
$1.835
$183.500
260
$1.669
$433.940
500
$1.610
$805.000
1,000
$1.561
$1,561.000
2,500
$1.546
$3,865.000
5,000
$1.530
$7,650.000
7,500 +
$1.515
$11,362.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models