Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ8-1CH-24DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Box
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-55 to 90 °C
Coil Resistance:
1.28 KOhm
The AMERICAN ZETTLER part AZ8-1CH-24DE is a mini PC board relay with a 24VDC coil. This relay features a single-pole, double-throw (SPDT) configuration, making it suitable for various industrial applications. It is designed to provide reliable and efficient control in low-power circuits. With its compact size and durable construction, this relay is ideal for use in space-limited installations. The 24VDC coil ensures compatibility with standard power supplies, making it easy to integrate into new or existing systems. Trust the AMERICAN ZETTLER AZ8-1CH-24DE relay for your demanding control needs.
Search Keywords:
AZ81CH24DE
IN STOCK:
5,170
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
20
$1.467
$29.340
100
$1.269
$126.900
260
$1.211
$314.860
500
$1.171
$585.500
1,000
$1.159
$1,159.000
2,500
$1.147
$2,867.500
5,000
$1.136
$5,680.000
7,500
+
$1.125
$8,437.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
30.302
Conn Cage Clamp Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 30A
30.305
Conn Terminal Block F 5 POS 5mm Screw ST Cable Mount 15A
30.352
Right Angle Pin Header - 2 Pole - Single Level - 5mm Pitch - Breakaway Construction - STL1...
30.355
Conn Unshrouded Header HDR 5 POS 5mm Solder ST Thru-Hole
AZ2160-1A-15DEF
40A Mini Power Relay 15VDC coil SPST-NO