Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ8-1CH-24DSE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Box
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-55 to 90 °C
Coil Resistance:
1.78 KOhm
The AMERICAN ZETTLER AZ8-1CH-24DSE is a mini PC board relay with a 24VDC coil and SPDT (Single Pole, Double Throw) configuration. This compact and reliable relay is perfect for a variety of applications where space is limited. With a high-quality design and 24VDC coil, the AZ8-1CH-24DSE offers precise switching capabilities, making it an essential component for your electronic projects.
Search Keywords:
AZ81CH24DSE
IN STOCK:
920
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
20
$1.490
$29.800
100
$1.318
$131.800
260
$1.284
$333.840
500
$1.239
$619.500
1,000
$1.220
$1,220.000
2,500
$1.207
$3,017.500
5,000
$1.195
$5,975.000
7,500
+
$1.183
$8,872.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
840-AG11D-ESL-LF
DIP Sockets
AZ943-1AH-12DE
15AMP Mini PC Board Relay 12VDC coil SPST-NO
17237-GRY-B1
Cable Assembly AC Power 1.83m NEMA 5-15P 3 POS M 18AWG
AM3R-C3-LC07D-A-25-2
Circuit Breaker Hydraulic Magnetic 3Pole 25A 250VAC
C300K1R2E
Res Wirewound 1.2 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On