AZ821-2C-6DE
American ZettlerElectromechanical Relay 6VDC 66Ohm 2A DPDT (20.2x10x11.5)mm THT Sub Miniature DIP Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ821-2C-6DE
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-55 to 75 °C
Dimension:
20.2 x 10 x 11.5 mm
Termination Style:
PC Pin
Coil Current:
90.9 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued
Electromechanical Relay 6VDC 66Ohm 2A DPDT (20.2x10x11.5)mm THT Sub Miniature DIP Relay
Search Keywords:
AZ8212C6DE
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides