AZ8222-2C-5DSE
American ZettlerSub-Mini Ultra-Sensitive DIP Relay 5VDC coil DPDT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ8222-2C-5DSE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
BOX
Relay Construction:
Non-Latching
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 80 °C
Dimension:
20.2 x 10 x 11.5 mm
Termination Style:
PC Pin
Coil Current:
40 mA
Contact Form:
2 Form C
The AMERICAN ZETTLER AZ8222-2C-5DSE is a sub-miniature ultra-sensitive DIP relay with a 5VDC coil and DPDT (double pole double throw) configuration. With its streamlined and compact design, this relay is ideal for applications requiring space-saving solutions. Featuring an ultra-sensitive coil, it ensures reliable and efficient operation at low power consumption. The double pole double throw configuration offers versatile switching capabilities, making it suitable for various circuit implementations. Trustworthy and highly durable, the AZ8222-2C-5DSE is a high-quality relay that guarantees optimal performance in your electronic projects.
Search Keywords:
AZ82222C5DSE
IN STOCK:
0
On Order:
542
can ship 12/9/24
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Multiple:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$2.048
$51.200
50
$1.578
$78.900
100
$1.334
$133.400
250
$1.142
$285.500
500
$1.070
$535.000
750
$1.048
$786.000
1,000
+
$1.011
$1,011.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides