Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ822-2C-12DSE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Relay Construction:
Non-Latching
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-55 to 90 °C
Dimension:
20.2 x 10 x 11.5 mm
Termination Style:
PC Pin
Coil Current:
13 mA
Contact Form:
2 Form C
The AMERICAN ZETTLER AZ822-2C-12DSE is a high-quality sub-mini DIP relay designed for various applications. With its 12VDC coil and DPDT (Double Pole Double Throw) configuration, this relay offers great versatility and reliability. Its compact size makes it ideal for space-constrained projects. This sub-mini relay is perfect for electronic hobbyists, DIY enthusiasts, and professionals seeking a reliable component for their electronic projects.
Search Keywords:
AZ8222C12DSE
IN STOCK:
7,885
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$1.285
$32.125
250
$1.153
$288.250
500
$1.141
$570.500
1,000
$1.130
$1,130.000
2,500
$1.119
$2,797.500
5,000
$1.107
$5,535.000
7,500
$1.096
$8,220.000
10,000
+
$1.085
$10,850.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides