Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ822-2C-24DSE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-55 to 90 °C
Dimension:
20.2 x 10 x 11.5 mm
Termination Style:
PC Pin
Coil Current:
8.3 mA
Contact Form:
2 Form C
The AMERICAN ZETTLER AZ822-2C-24DSE is a high-quality sub-miniature DIP relay with a 24VDC coil. It features a double pole double throw (DPDT) configuration, making it suitable for a wide range of applications where reliability and space-saving design are essential. This versatile relay is ideal for use in electronic equipment, communication devices, automotive applications, and more.
Search Keywords:
AZ8222C24DSE
IN STOCK:
0
On Order:
5,000
can ship 1/9/25
Minimum Order:
25
Multiple:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$1.149
$28.725
250
$0.932
$233.000
500
$0.848
$424.000
1,000
$0.840
$840.000
2,500
$0.831
$2,077.500
5,000
$0.823
$4,115.000
7,500
$0.815
$6,112.500
10,000
+
$0.806
$8,060.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides