Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ822-2C-48DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
BOX
Relay Construction:
Non-Latching
DC Coil Voltage:
48 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-55 to 90 °C
Dimension:
20.2 x 10 x 11.5 mm
Termination Style:
PC Pin
Coil Current:
4.2 mA
Contact Form:
2 Form C
Sub-Mini DIP Relay 48VDC coil DPDT
Search Keywords:
AZ8222C48DE
Possible Replacement options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
250
Multiple:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
250
$1.46
$365.000
500
$1.09
$545.000
750
$1.02
$765.000
1,000
+
$1.00
$1,000.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides