help desk software
DATA SHEET

AZ822-2C-48DSE

American Zettler

Sub-Mini DIP Relay 48VDC coil DPDT .. see full description

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ822-2C-48DSE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
BOX
Relay Construction:
Non-Latching
DC Coil Voltage:
48 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-55 to 90 °C
Dimension:
20.2 x 10 x 11.5 mm
Termination Style:
PC Pin
Coil Current:
6.3 mA
Contact Form:
2 Form C
The AMERICAN ZETTLER AZ822-2C-48DSE is a versatile Sub-Mini DIP Relay with a 48VDC coil. This compact relay features a DPDT (Double Pole Double Throw) configuration, making it ideal for a variety of electronic applications where space is limited. With reliable performance and a durable construction, this relay is a dependable choice for your electrical switching needs.
Search Keywords:
AZ8222C48DSE
IN STOCK: 450
Can Ship immediately
On Order:
2,500   can ship 1/9/25 
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Multiple:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.91
$47.750
50
$1.51
$75.500
100
$1.31
$131.000
250
$1.19
$297.500
500
$1.16
$580.000
750
$1.14
$855.000
1,000 +
$1.11
$1,110.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models