help desk software
DATA SHEET

AZ822-2C-5DE

American Zettler

Sub-Mini DIP Relay 5VDC coil DPDT

RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ822-2C-5DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
BOX
Relay Construction:
Non-Latching
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-55 to 90 °C
Dimension:
20.2 x 10 x 11.5 mm
Termination Style:
PC Pin
Coil Current:
40 mA
Contact Form:
2 Form C
Sub-Mini DIP Relay 5VDC coil DPDT
Search Keywords:
AZ8222C5DE
  Possible Replacement options available.  See Alternatives
IN STOCK: 746
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Multiple:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.208
$30.200
50
$1.108
$55.400
100
$1.049
$104.900
250
$0.933
$233.250
500
$0.866
$433.000
750
$0.857
$642.750
1,000 +
$0.790
$790.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models