help desk software
DATA SHEET

AZ822-2C-6DE

American Zettler

Sub-Mini DIP Relay 6VDC coil DPDT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ822-2C-6DE
RoHS:
Yes
HTS:
8536411020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-55 to 90 °C
Dimension:
20.2 x 10 x 11.5 mm
Termination Style:
PC Pin
Coil Current:
90.9 mA
Contact Form:
2 Form C
Sub-Mini DIP Relay 6VDC coil DPDT
Search Keywords:
AZ8222C6DE
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Minimum Order:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$2.53
$63.250
100
$1.56
$156.000
250
$0.72
$180.000
500
$0.68
$340.000
1,000 +
$0.64
$640.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Possible Replacement
AZ820-2C-6DE
AZ820-2C-6DE
VIEW PRODUCT
Tools/3D Models