Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ832-2C-12DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Relay Construction:
Non-Latching
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
20.2 x 10 x 10.65 mm
Termination Style:
PC Pin
Coil Current:
17 mA
Contact Form:
2 Form C
The AMERICAN ZETTLER part AZ832-2C-12DE is a high-quality polarized DIP (Dual In-line Package) relay designed for reliable performance in various applications. It features a 12VDC coil for efficient operation and a DPDT (Double Pole Double Throw) configuration for versatile switching capabilities. This compact and durable relay is perfect for use in industrial automation, communications, and control systems. With its excellent electrical and mechanical characteristics, the AZ832-2C-12DE is a trusted choice for professionals seeking reliable and precise relay performance.
Search Keywords:
AZ8322C12DE
IN STOCK:
0
On Order:
1,100
can ship 2/17/25
Minimum Order:
25
Multiple:
25
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
25
$1.887
$47.175
100
$1.751
$175.100
250
$1.709
$427.250
500
$1.677
$838.500
1,000
$1.590
$1,590.000
2,500
$1.574
$3,935.000
5,000
$1.559
$7,795.000
7,500
+
$1.543
$11,572.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
5650945-5
ASSY,PIN,EUROCARD,TYPE C,LEAD-
650473-5
Edge Connector - Plug - Male Pins - 96 Positions - 3 Rows - 0.100" (2.54mm) Pitch - Style ...
AZ941-1CH-12D
Mini PC Board Relay 12VDC coil SPDT
95J2R4E
Res Wirewound 2.4 Ohm 5% 5W ±100ppm/°C Vitreous Enamel AXL
7201MD9V3BE
Miniature Toggle Switch - DP (On-None-On) - 0.4VA@20V - .200" Actuator - PCB Pin - 1/4-40...