Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ832-2C-24DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Relay Construction:
Non-Latching
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
20.2 x 10 x 10.65 mm
Termination Style:
PC Pin
Coil Current:
8.3 mA
Contact Form:
2 Form C
The AMERICAN ZETTLER AZ832-2C-24DE is a high-quality polarized DIP relay designed for reliable performance in various applications. This 24VDC coil relay features a double-pole, double-throw (DPDT) configuration, providing versatile switching capabilities. With its compact and easily mountable design, this relay is suitable for use in industrial control systems, telecommunications equipment, and other electronic devices. The polarized nature of this relay ensures proper directional flow of current, enhancing its overall efficiency and ensuring accurate signal transmission. Choose the AZ832-2C-24DE for its exceptional stability, durability, and precise switching capabilities.
Search Keywords:
AZ8322C24DE
IN STOCK:
825
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$1.825
$45.625
100
$1.761
$176.100
250
$1.744
$436.000
500
$1.726
$863.000
1,000
$1.709
$1,709.000
2,500
$1.692
$4,230.000
5,000
$1.675
$8,375.000
7,500
+
$1.658
$12,435.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
JW2SN-DC5V
Power Relay 5VDC 5A DPDT(28.6mm 12.8mm 20mm) THT
BRT1209P-06-C
Magnetic Transducer 6 vdc
G6RN-1A-DC12
Power Relay 12VDC 8A SPST-NO(28.5x10x15)mm THT
PE014024
General Purpose Relay - SPDT (1 Form C) - 24VDC Coil - 5A Contact - 400VAC Switching - Non...
SS-101-G-2
.100" Single Row Screw Machine Socket Strip