Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ832P2-2C-12DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
Box
Relay Construction:
Latching Double Coil
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
3 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
20.2 x 10 x 10.65 mm
Termination Style:
PC Pin
Coil Current:
17 mA
Contact Form:
2 Form C
The AMERICAN ZETTLER AZ832P2-2C-12DE is a high-quality, polarized DIP relay designed for a variety of applications. Featuring a 12VDC coil and a double-pole double-throw (DPDT) configuration, this relay is engineered to provide reliable switching and control in electronic circuits. Its polarized design ensures proper alignment and connection, minimizing the risk of incorrect installation. With its compact size and durable construction, the AZ832P2-2C-12DE is an excellent choice for demanding environments where space is limited. Trust in the AMERICAN ZETTLER brand for dependable performance and superior quality.
Search Keywords:
AZ832P22C12DE
IN STOCK:
2,375
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$3.016
$75.400
100
$2.083
$208.300
250
$1.902
$475.500
500
$1.834
$917.000
1,000
$1.766
$1,766.000
2,500
$1.750
$4,375.000
5,000
$1.741
$8,705.000
7,500
+
$1.733
$12,997.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![206044-1](https://www.masterelectronics.com/images/parts/largeimages/10316160.jpg)
206044-1
AMP’s Special Series 1 Sealed CPC Receptacles come with a pre-installed, bonded peripheral...
![FB20022-4B-RC](https://www.masterelectronics.com/images/parts/largeimages/10751203.jpg)
FB20022-4B-RC
Ferrite Beads Wide Band Choke 900Ohm 25% 100MHz
![SML-LX0805SGC-TR](https://www.masterelectronics.com/images/parts/largeimages/11695943.jpg)
SML-LX0805SGC-TR
LED Uni-Color Green 565nm 2-Pin SMD T/R
![88741-8300](https://www.masterelectronics.com/images/parts/largeimages/11905305.jpg)
88741-8300
Cable Assembly Video 2m DVI-Analog to VGA 29 to 29 POS PL-PL Solder-Solder MicroCross™ Bag
![G6K-2F-RF-S-DC5](https://www.masterelectronics.com/images/parts/largeimages/12050469.jpg)
G6K-2F-RF-S-DC5
Signal Relay 5VDC 1A DPDT(12.8x7.8x5.4)mm SMD