help desk software
DATA SHEET

AZ8461-24

American Zettler

Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ8461-24
RoHS:
Yes
HTS:
8536490050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 95 °C
Dimension:
59 x 30 x 39 mm
Termination Style:
PC Pin
Coil Current:
8.33 mA
Contact Form:
2 Form C
Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Through Hole
Search Keywords:
AZ846124
IN STOCK: 148
Can Ship immediately
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$10.36
$10.360
25
$6.69
$167.250
50
$3.21
$160.500
100
$2.97
$297.000
250
$2.78
$695.000
500 +
$2.43
$1,215.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models