AZ8462P2-4.5
American ZettlerElectromechanical Relay DPDT 2A 4.5VDC 101Ohm Through Hole Dual Coil Latching
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ8462P2-4.5
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
BOX
Relay Construction:
Latching Double Coil
DC Coil Voltage:
4.5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
15.2 x 7.7 x 9.2 mm
Termination Style:
PC Pin
Coil Current:
45 mA
Contact Form:
2 Form C
Electromechanical Relay DPDT 2A 4.5VDC 101Ohm Through Hole Dual Coil Latching
Search Keywords:
AZ8462P245
IN STOCK:
0
MOQ for out of Stock Qty:
500
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
500
$2.89
$1,445.000
1,000
$1.78
$1,780.000
1,500
$1.41
$2,115.000
2,000
+
$1.38
$2,760.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides