Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ847P2-3
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
14 x 9 x 5.5 mm
Termination Style:
PC Pin
Coil Current:
66.67 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued
Electromechanical Relay DPDT 2A 3VDC 45Ohm Through Hole
Search Keywords:
AZ847P23
This product is discontinued, but still in stock
IN STOCK:
868
Can Ship immediately
Minimum Order:
4
Quantity
Unit Price
Ext. Price
4
$18.35
$73.400
25
$5.57
$139.250
50
$4.74
$237.000
100
$3.79
$379.000
250
$3.56
$890.000
500
$2.74
$1,370.000
1,000
+
$2.48
$2,480.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides