Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ850-24
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Relay Construction:
Non-Latching
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 70 °C
Dimension:
14 x 9 x 5 mm
Termination Style:
PC Pin
Coil Current:
8.3 mA
Contact Form:
2 Form C
Electromechanical Relay DPDT 1A 24VDC 2.88KOhm Through Hole
Search Keywords:
AZ85024
IN STOCK:
177
Can Ship immediately
On Order:
1,000
can ship 12/18/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
50
$1.114
$55.700
250
$1.098
$274.500
500
$1.083
$541.500
1,000
$1.059
$1,059.000
2,500
$1.044
$2,610.000
5,000
$1.034
$5,170.000
7,500
$1.023
$7,672.500
10,000
+
$1.013
$10,130.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides