Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ9321-1C-12DEF
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Box
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 95 °C
The AMERICAN ZETTLER part AZ9321-1C-12DEF is a reliable and high-performance miniature power relay designed for use in electronic circuits. With a 20AMP capacity and a 12VDC coil, this compact SPDT (single pole double throw) relay is ideal for various applications where space is limited.Featuring a durable construction and efficient design, the AZ9321-1C-12DEF relay delivers exceptional performance and reliability in demanding environments. It is commonly used in automotive, industrial, and consumer electronics applications.This versatile relay is designed for easy installation on PC boards, making it perfect for integration into electronic devices. It is capable of handling high current loads, making it suitable for power supply control, motor control, and other circuit switching applications.Backed by AMERICAN ZETTLER's reputation for quality and durability, the AZ9321-1C-12DEF relay offers superior performance and long-lasting operation. Upgrade your electronic circuit designs with this reliable and compact power relay.
Search Keywords:
AZ93211C12DEF
IN STOCK:
3,521
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
25
$1.505
$37.625
100
$1.418
$141.800
250
$1.355
$338.750
500
$1.314
$657.000
1,000
$1.301
$1,301.000
2,500
$1.288
$3,220.000
5,000
$1.275
$6,375.000
7,500
+
$1.262
$9,465.000
Product Guides