Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ940-1C-12DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
BOX
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
10(NO)/3(NC) A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 90 °C
Coil Resistance:
320 Ohm
The AMERICAN ZETTLER part AZ940-1C-12DE is a reliable and efficient 10AMP Mini Power Relay. With a 12VDC coil and SPDT configuration, this relay is designed to handle a wide range of electrical applications. Its compact size makes it ideal for space-constrained installations while still delivering superb performance. Trustworthy and versatile, this relay is essential for any project that requires reliable power switching.
Search Keywords:
AZ9401C12DE
IN STOCK:
790
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
25
$2.126
$53.150
50
$1.684
$84.200
100
$1.471
$147.100
250
$1.346
$336.500
500
$1.304
$652.000
750
$1.291
$968.250
1,000
+
$1.252
$1,252.000
Product Guides