help desk software
DATA SHEET

AZ941-1CH-12D

American Zettler

Mini PC Board Relay 12VDC coil SPDT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ941-1CH-12D
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
400 Ohm
Life Cycle:
Discontinued
Mini PC Board Relay 12VDC coil SPDT
Search Keywords:
AZ9411CH12D
  This product is discontinued, but still in stock
IN STOCK: 7
Can Ship immediately
Minimum Order:
6
Enter Quantity
Quantity
Unit Price
Ext. Price
6
$13.03
$78.180
25
$7.18
$179.500
50 +
$3.53
$176.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models