Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ942-1AT-9DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
TUBE
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 100 °C
Coil Resistance:
225 Ohm
16AMP Mini PC Board Relay 9VDC coil SPST-NO
Search Keywords:
AZ9421AT9DE
IN STOCK:
0
MOQ for out of Stock Qty:
250
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
250
$1.160
$290.000
500
$0.870
$435.000
750
$0.812
$609.000
1,000
+
$0.796
$796.000
Product Guides