Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ942-1AW-12DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
TUBE
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 100 °C
Coil Resistance:
400 Ohm
16AMP Mini PC Board Relay 12VDC coil SPST-NO
Search Keywords:
AZ9421AW12DE
IN STOCK:
0
MOQ for out of Stock Qty:
250
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
250
$1.68
$420.000
500
$1.26
$630.000
750
$1.18
$885.000
1,000
+
$1.15
$1,150.000
Product Guides