help desk software
DATA SHEET

AZ942-1AW-5DE

American Zettler

16AMP Mini PC Board Relay 5VDC coil SPST-NO

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ942-1AW-5DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
TUBE
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 100 °C
Coil Resistance:
70 Ohm
16AMP Mini PC Board Relay 5VDC coil SPST-NO
Search Keywords:
AZ9421AW5DE
IN STOCK: 0
MOQ for out of Stock Qty:
250
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$1.54
$385.000
500
$1.16
$580.000
750
$1.08
$810.000
1,000 +
$1.06
$1,060.000
Tools/3D Models