Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ942-1CH-24D
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
TUBE
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 100 °C
Coil Resistance:
1.6 KOhm
16AMP Mini PC Board Relay 24VDC coil SPDT
Search Keywords:
AZ9421CH24D
IN STOCK:
0
Minimum Order:
40
Multiple:
20
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
40
$0.923
$36.920
260
$0.750
$195.000
500
$0.739
$369.500
1,000
$0.716
$716.000
2,500
$0.658
$1,645.000
5,000
$0.603
$3,015.000
7,500
$0.587
$4,402.500
10,000
+
$0.547
$5,470.000
Product Guides