Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ942-1CH-24DEF
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
TUBE
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 120 °C
Coil Resistance:
1.6 KOhm
16AMP Mini PC Board Relay 24VDC coil SPDT
Search Keywords:
AZ9421CH24DEF
IN STOCK:
56
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
20
$1.288
$25.760
260
$0.900
$234.000
500
$0.823
$411.500
1,000
$0.798
$798.000
2,500
$0.781
$1,952.500
5,000
$0.773
$3,865.000
7,500
$0.766
$5,745.000
10,000
+
$0.758
$7,580.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides