Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ942-1CH-48DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
TUBE
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
SPDT10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 100 °C
Coil Resistance:
6.4 KOhm
16AMP Mini PC Board Relay 48VDC coil SPDT
Search Keywords:
AZ9421CH48DE
IN STOCK:
200
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
25
$1.573
$39.325
50
$1.549
$77.450
100
$1.205
$120.500
250
$1.037
$259.250
500
$0.947
$473.500
750
$0.910
$682.500
1,000
+
$0.897
$897.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides