Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ942-1CH-6DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
TUBE
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
SPDT10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 100 °C
Coil Resistance:
100 Ohm
16AMP Mini PC Board Relay 6VDC coil SPDT
Search Keywords:
AZ9421CH6DE
IN STOCK:
0
Minimum Order:
40
Multiple:
20
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
40
$0.904
$36.160
260
$0.734
$190.840
500
$0.723
$361.500
1,000
$0.701
$701.000
2,500
$0.644
$1,610.000
5,000
$0.589
$2,945.000
7,500
$0.573
$4,297.500
10,000
+
$0.547
$5,470.000
Product Guides