Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ942-1CT-12DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
TUBE
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 100 °C
Coil Resistance:
400 Ohm
The AMERICAN ZETTLER AZ942-1CT-12DE is a high-quality mini PC board relay designed for various applications. With a 16AMP rating, this compact and reliable relay is perfect for controlling small to medium-sized electrical loads.Featuring a single-pole, double-throw (SPDT) configuration, the AZ942-1CT-12DE offers versatile switching capabilities, making it suitable for a wide range of tasks. Its 12VDC coil allows for easy integration into compatible systems.This mini PC board relay from AMERICAN ZETTLER boasts exceptional performance and durability due to its sturdy construction and high-quality materials. Whether you need to control lighting, motors, or other electrical components, this reliable relay will get the job done efficiently.The AZ942-1CT-12DE is a must-have component for engineers, hobbyists, and professionals looking for a compact yet powerful relay solution. Trust in AMERICAN ZETTLER's proven track record of producing top-notch electrical components, and enhance your projects with the AZ942-1CT-12DE.
Search Keywords:
AZ9421CT12DE
IN STOCK:
9,510
Can Ship immediately
Minimum Order:
40
Multiple:
20
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
40
$0.923
$36.920
260
$0.750
$195.000
500
$0.739
$369.500
1,000
$0.716
$716.000
2,500
$0.658
$1,645.000
5,000
$0.603
$3,015.000
7,500
$0.587
$4,402.500
10,000
+
$0.547
$5,470.000
Product Guides
CUSTOMERS
ALSO BOUGHT
70543-0001
Conn Shrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole SL™ Tube
8214JN
DC Fan Axial Ball Bearing - 24V - 18V to 26.4V - 78CFM - 55dB - 80 X 80 X 38mm.
1N4007
Diode - DO-41 - 1000V - 1A
APAN3105
Power Relay 5VDC 5A SPST-NO(21x5x12.8)mm THT
JS-24N-K
Power Relay 24VDC 10A SPDT(29x10x12.5)mm THT