Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ942-1CT-5DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
TUBE
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
No10708
Operating Temperature:
-40 to 100 °C
Coil Resistance:
70 Ohm
16AMP Mini PC Board Relay 5VDC coil SPDT
Search Keywords:
AZ9421CT5DE
IN STOCK:
4,140
Can Ship immediately
Minimum Order:
40
Multiple:
20
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
40
$1.252
$50.080
260
$0.849
$220.740
500
$0.774
$387.000
1,000
$0.747
$747.000
2,500
$0.732
$1,830.000
5,000
$0.724
$3,620.000
7,500
$0.717
$5,377.500
10,000
+
$0.710
$7,100.000
Product Guides