help desk software
DATA SHEET

AZ942A-1CT-24DE

American Zettler

20AMP Mini Automotive Relay 24VDC coil SPDT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ942A-1CT-24DE
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
20A
Coil Voltage:
24 VDC
Coil Current:
33.33 mA
Coil Resistance:
720 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
18 VDC
Must Release Voltage:
2.4 VDC
Operate Time:
10 ms
Seal:
Sealed
Mounting:
Through Hole
Termination Style:
PC Pin
Dimension:
19.5 x 16 x 17.1 mm
Operating Temperature:
-40 to 85 °C
Packaging:
N/A
Life Cycle:
Discontinued
20AMP Mini Automotive Relay 24VDC coil SPDT
Search Keywords:
AZ942A1CT24DE
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
Minimum Order:
5
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Possible Replacement
AZ9421A-1CT-24DE
AZ9421A-1CT-24DE
VIEW PRODUCT
Tools/3D Models