Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ942H-1C-12DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
TUBE
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
12 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
400 Ohm
16AMP Mini PC Board Relay 12VDC coil SPDT
Search Keywords:
AZ942H1C12DE
Possible Replacement options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
250
Multiple:
50
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
250
$1.140
$285.000
500
$0.855
$427.500
750
$0.798
$598.500
1,000
+
$0.782
$782.000
Product Guides