Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ942H-1C-18DE
RoHS:
Yes
HTS:
8536490075
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
18 V
Contact Arrangement:
SPDT
Maximum Current Rating:
12 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
900 Ohm
16AMP Mini PC Board Relay 18VDC coil SPDT
Search Keywords:
AZ942H1C18DE
IN STOCK:
23
Can Ship immediately
Minimum Order:
4
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
4
$17.16
$68.640
10
+
$9.69
$96.900
Product Guides