Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
American Zettler
Part No:
AZ942H-1C-24DE
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
TUBE
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
12 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
1.6 KOhm
16AMP Mini PC Board Relay 24VDC coil SPDT
Search Keywords:
AZ942H1C24DE
IN STOCK:
900
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
250
Multiple:
50
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
50
$1.622
$81.100
100
$1.275
$127.500
250
$1.093
$273.250
500
$0.991
$495.500
750
$0.965
$723.750
1,000
+
$0.945
$945.000
Product Guides